2170488-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2170488-8

Pluggable I/O Connector Heat Sink Cages XFP ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

The 2170488-8 is an aluminum heat sink with light pipe slot designed for thermal management in FP and MSA network applications. This component features a primary dimension (DIM A) of 12.7 mm and is constructed from aluminum material with nickel plating finish, ensuring excellent thermal conductivity and corrosion resistance. The heat sink incorporates a light pipe slot for integrated optical signaling, with dimensional tolerances specified per ASME Y14.5M-1994 standards and a maximum burr specification of 0.20 mm. The product is RoHS compliant and certified, making it suitable for modern electronic equipment requiring both thermal dissipation and optical feedback capabilities in high-speed network infrastructure.

搜索关键词: 21704888

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2170488-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
32
封装类型:
TRAY
尺寸:
mm3362

常见问题

2170488-8 是否符合 RoHS 标准?

是的,2170488-8 符合 RoHS 标准。

2170488-8 的交货期是多少?

2170488-8 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 246

可立即发货

库存数量的起订量: 9

缺货数量的起订量: 9

工厂交货期 13 周

价格 (USD)

数量
单价
9
$36.50
10
$36.40
25
$36.31
50
$36.22
64
$36.13
128
$19.13
192
$13.46
256 +
$13.19

工具/3D模型

产品指南