2-1658062-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-1658062-3

MSB0.80RC-ASY120FL,-,10,-TY ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
已停产
合规证书

描述

2-1658062-3 is a MICTOR Single Beam (SB) receptacle connector designed for high-speed board-to-board interconnection applications. This connector features 120 positions with 10µ" gold plating, a 0.8mm pitch surface mount tail, and includes a polyester film guide post for alignment. The MICTOR SB design utilizes single beam signal contacts with a center power ground bar that divides signal contacts into two rows, enabling low crosstalk and controlled impedance of 50 ohms/100 ohms. It supports data rates up to 12 Gbps with signal contact current rating of 1.25A and ground contact current rating of 9.5A. Common applications include server/storage/switch systems, industrial PCs, automotive infotainment, industrial high-speed cameras, 5G infrastructure, and PON/GPON networks.

搜索关键词: 216580623

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-1658062-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
42
封装类型:
TRAY
生命周期:
已停产

常见问题

2-1658062-3 是否已停产?

是的,Te Connectivity / Amp Brand 的 2-1658062-3 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

2-1658062-3 是否符合 RoHS 标准?

是的,2-1658062-3 符合 RoHS 标准。

2-1658062-3 的交货期是多少?

2-1658062-3 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 252

可立即发货

价格 (USD)

数量
单价
1
$47.91
25
$47.79
50
$47.66
100
$47.55
126
$47.43
252
$25.03
378
$17.22
504 +
$16.87