2-1617805-8
The 2-1617805-8 is a hermetically sealed, non-latching, 50A, 1 Form X (SPST-NO-DM) relay designed for high-vibration and high-shock environments. ...
描述
The 2-1617805-8 is a non-latching relay from the FCA-150 series, featuring a polarized, single-side stable design that uses a permanent magnet for armature holding force, resulting in increased contact force. This relay has a 1 Form X (SPST-NO-DM) contact configuration rated for a 50 A resistive load at 28 VDC. Available coil options include 6, 12, and 28 VDC, with a version offering back EMF suppression for the 28 VDC coil. Designed to meet MIL-PRF-6106 requirements, this hermetically sealed relay is built to withstand demanding environmental conditions, including a temperature range of -70°C to +125°C and altitudes up to 300,000 feet, making it ideal for aerospace power distribution applications.
搜索关键词: 216178058
规格
常见问题
2-1617805-8 是否符合 RoHS 标准?
不,2-1617805-8 不符合 RoHS 标准。
2-1617805-8 的交货期是多少?
2-1617805-8 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
已订购:
12
可以发货 12/9/26
库存数量的起订量: 3
缺货数量的起订量: 3
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands