描述
2-1617805-6 is a relay connector component designed as part of TE Connectivity's CII Mid-Range Relays product line. The assembly features multiple terminal configuration options including socket pins (gold plated), solder pins (tin/lead plated), and hook terminals, with pin diameters of 0.040 ± 0.001 inches (1.02 ± 0.02 mm) for standard pins and 0.062 ± 0.001 inches (1.57 ± 0.02 mm) for larger pins. The connector is available with various enclosure types (codes X, Y, Z, W, V) constructed from cupro-nickel cans with bright acid tin/lead plating, with maximum dimensions ranging from 0.640 to 1.280 inches (16.26 to 32.57 mm) depending on enclosure selection. This connector assembly is used in aerospace, defense, and marine applications where reliable electrical connections and compact form factors are required for mid-range relay systems.
搜索关键词: 216178056
规格
常见问题
2-1617805-6 是否符合 RoHS 标准?
不,2-1617805-6 不符合 RoHS 标准。
2-1617805-6 的交货期是多少?
2-1617805-6 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands