描述
2-1601083-2 is a MAG-MATE magnet wire terminal designed for wire-to-wire connections in appliance applications. This terminal is constructed from brass material and is part of TE Connectivity's magnet wire termination system. The terminal is designed to accommodate copper magnet wire and provides reliable electrical connections. These terminals are commonly used in appliance manufacturing where magnet wire termination is required, offering a dependable solution for motor and coil connections.
搜索关键词: 216010832
规格
常见问题
2-1601083-2 是否符合 RoHS 标准?
是的,2-1601083-2 符合 RoHS 标准。
2-1601083-2 的交货期是多少?
2-1601083-2 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
有存货: 56,000
发货 today, 输入设置值。
库存数量的起订量: 1000
缺货数量的起订量: 15750
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 7000
工厂交货期 6 周
English
中文 / 汉语
Deutsch
Español
Nederlands