描述
The 2-1589462-1 is a duoable connector receptor designed for high-density interconnect applications. It features a single row configuration with 9 positions and metal construction, supporting horizontal mounting with surface termination technology. The connector utilizes a 0.020 inch (020 foot) infrared leadframe and is compatible with multiple jackscrew thread sizes ranging from 1.0 to 44.0 mm, with corresponding mounting screw options. This versatile receptor is commonly used in industrial control systems, telecommunications equipment, and data acquisition systems where reliable, compact interconnections are required.
搜索关键词: 215894621
规格
常见问题
2-1589462-1 是否符合 RoHS 标准?
不,2-1589462-1 不符合 RoHS 标准。
2-1589462-1 的交货期是多少?
2-1589462-1 的标准交货期约为 51 周。有库存的数量由 Master Electronics 发货。
有存货: 6
可立即发货
缺货数量的起订量: 5
工厂交货期 51 周
English
中文 / 汉语
Deutsch
Español
Nederlands