2-1461491-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-1461491-8

PCN-D3M** CUSTOMER DRAWING ...

查看数据表 询问数据表
符合 RoHS
Tube 包装
附件
请求编程报价
合规证书

描述

2-1461491-8 is a 1-pole general purpose low power PCB relay from the OEG Slimline PCN series, designed for industrial automation and control applications. This relay features a 24VDC coil with 120mW rated coil power, AgNi contact material, and a 1 Form A (NO) contact arrangement with reinforced insulation (PTI 600). It offers a rated voltage of 250VAC/30VDC, maximum switching voltage of 277VAC/125VDC, and rated current of 3A/5A with breaking capacity up to 1250VA. The RTIII wash-tight enclosure and compact 5mm width allow for high packing density on PCBs. Common applications include PLCs, temperature control systems, and I/O modules where reliable switching and space efficiency are required.

搜索关键词: 214614918

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-1461491-8
别名/又称:
PCN-103D3MHZ,000
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
Tube
触点排列:
1 Form A (NO)

常见问题

2-1461491-8 是否符合 RoHS 标准?

是的,2-1461491-8 符合 RoHS 标准。

2-1461491-8 的交货期是多少?

2-1461491-8 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 500

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 25

工厂交货期 2 周

价格 (USD)

数量
单价
500
$8.22
1,000
$4.35
1,500
$3.06
2,000 +
$3.01

工具/3D模型

产品指南