2-1437653-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2-1437653-8

6PCV-09-1270=6PCV SPECIAL ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

6PCV-09-1270 is a tri-barrier terminal block from the BUCHANAN Series #6 featuring vertical printed circuit pin (PCV) terminals with 0.375" [9.53mm] pitch spacing. The terminal block features a polyamide housing with UL94V-0 flammability rating, bright acid tin over copper alloy terminals, and #6-32 steel screws with zinc plating and clear chromate coating. It is rated for UL Class C 25 Amps at 300V and UL Class D 5 Amps at 600V, with a wire range of 18-22 AWG and an operating temperature up to 105°C. This RoHS compliant terminal block is ideal for industrial control panels, power distribution, and general PCB interconnection applications requiring reliable and secure wire terminations.

搜索关键词: 214376538

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2-1437653-8
别名/又称:
6PCV-09-1270
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
80
封装类型:
BAG

常见问题

2-1437653-8 是否符合 RoHS 标准?

是的,2-1437653-8 符合 RoHS 标准。

2-1437653-8 的交货期是多少?

2-1437653-8 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。

有存货: 4,079

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 1200

工厂交货期 28 周

价格 (USD)

数量
单价
5
$11.00
250
$10.97
500
$10.93
1,200
$10.91
2,400
$5.57
3,600
$3.79
4,800 +
$3.71