描述
2-1437267-9 is a standard card edge connector receptacle designed for PCB-to-card interconnection applications. This 44-position, 2-row connector features a 3.96 mm (0.156 in) centerline pitch with 22 dual positions and vertical PCB mount orientation. The connector utilizes gold-plated contact mating areas with copper alloy base material and tin-lead plated PCB termination areas, supporting a maximum contact current rating of 3 A and operating voltage of 400 VDC. Key mechanical features include through-hole solder termination with 4.06 mm termination post length, 7.62 mm card slot depth, and thermoplastic housing with UL94V-0 flammability rating. This connector is suitable for signal circuit applications requiring reliable card edge connections in electronic equipment.
搜索关键词: 214372679
规格
常见问题
2-1437267-9 是否已停产?
是的,Te Connectivity / Amp Brand 的 2-1437267-9 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 2-1437267-9?
2-1437267-9 的推荐替代产品是 TE Connectivity / Buchanan Brand 的 A6D22DS29C2,可从 Master Electronics 购买。
2-1437267-9 是否符合 RoHS 标准?
是的,2-1437267-9 符合 RoHS 标准。
2-1437267-9 的交货期是多少?
2-1437267-9 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 239
可立即发货
最小订购数量: 10
English
中文 / 汉语
Deutsch
Español
Nederlands