描述
2-1419108-1 is an RT 78 624 socket with screw-type terminals designed for DIN rail mounting of industrial power relays with 3.5 mm pinning. The socket features a rated current of 12 A per pole and rated voltage of 300 Vac, with dielectric strength exceeding 4000 Vrms between coil and contacts. It operates reliably across an ambient temperature range of -25°C to +80°C and meets IP 20 protection category with VBG 4 accidental contact protection. The socket accommodates wire cross sections of 2 × 2.5 mm² or 2 × 1.5 mm² with bootlace crimps, and supports both single-pole and two-pole relay configurations. This socket is widely used in industrial automation, control panels, and power distribution systems where reliable relay switching and easy maintenance on densely packed DIN rails are required.
产品亮点:
- Socket
- RP Series, RT Series, RY Series
- Number of Poles = 1 and 2
- Terminal Type = Screw, DIN Rail Snap-Mount
- Without Grounding Provision
搜索关键词: 214191081
规格
常见问题
2-1419108-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 2-1419108-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 2-1419108-1?
2-1419108-1 的推荐替代产品是 TE Connectivity / P&B Brand 的 RT78624,可从 Master Electronics 购买。
2-1419108-1 是否符合 RoHS 标准?
是的,2-1419108-1 符合 RoHS 标准。
2-1419108-1 的交货期是多少?
2-1419108-1 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands