213893-2
Circular Connector - CPC Series 6 - Panel Mount Receptacle - 10 Contacts - Thermoplastic Body. ...
描述
The 213893-2 is a 10-position straight Square Flange Receptacle Housing made of UL94V-0-rated black glass-filled nylon and 17-10 insert arrangement. The reverse sex sealed circular plastic connector has keyed mating alignment, threaded coupling mating retention and peripheral seal. The sealed CPC connector is the latest additions to the growing family of AMP circular plastic connectors. The sealed CPC connector was developed as part of the series 6 product line, specifically to meet the increasing demand for an economical environmentally sealed connector. The sealed CPC connector incorporated the latest technology in thermoplastic design and use the new AMP POWERBAND precision formed high current contact.
产品亮点:
- Connector
- Number of Positions = 10
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
搜索关键词: 2138932
规格
常见问题
213893-2 是否符合 RoHS 标准?
是的,213893-2 符合 RoHS 标准。
213893-2 的交货期是多少?
213893-2 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 88
可立即发货
已订购:
600
可以发货 12/28/26
最小订购数量: 5
工厂交货期 13 周
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands