描述
213685-3 is a receptacle connector kit designed for cable-to-cable applications within the AMP M Series Pin and Socket Connectors family. This kit is configured without a pin hood and features stainless steel jackscrews for enhanced corrosion resistance and durability. The connector accommodates cable diameters ranging from 0.400 to 0.600 inches (10.16 to 15.24 millimeters), making it suitable for medium to larger gauge cable assemblies. The kit includes all necessary hardware for fastening, strain relief, and secure mating of connectors in demanding industrial and aerospace environments. This configuration is ideal for applications requiring robust, corrosion-resistant connections with reliable cable strain relief and protection.
产品亮点:
- Cable Connector Kit
- Hardware Type = Jackscrew
- Number of Positions = 34
- Phenolic Housing Material
- Receptacle
搜索关键词: 2136853
规格
常见问题
213685-3 是否符合 RoHS 标准?
是的,213685-3 符合 RoHS 标准。
213685-3 的交货期是多少?
213685-3 的标准交货期约为 40 周。有库存的数量由 Master Electronics 发货。
有存货: 14
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 40 周
English
中文 / 汉语
Deutsch
Español
Nederlands