2134055-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2134055-1

DYNAMIC D7100 SOCKET HSG ASSY 4P XX ...

查看数据表 询问数据表
符合 RoHS
TRAY 包装
附件
请求编程报价
合规证书

描述

2134055-1 is a 4-position receptacle housing connector from the TE Connectivity Dynamic Series D-7100 line, designed for industrial wire-to-board connectivity applications. The connector features a 16mm pin pitch and silver plating on the contacts, providing reliable electrical performance and corrosion resistance. The housing is constructed from black UL94-V-0 rated plastic with halogen-free materials, ensuring compliance with safety and environmental standards. The connector incorporates X and Y mechanical coding for proper mating alignment and includes copper alloy contacts with tin over nickel underplating for durability. This receptacle housing is commonly used in industrial control systems, power distribution panels, and equipment requiring robust, keyed connector solutions with high contact reliability.

搜索关键词: 21340551

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2134055-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
12
封装类型:
TRAY

常见问题

2134055-1 是否符合 RoHS 标准?

是的,2134055-1 符合 RoHS 标准。

2134055-1 的交货期是多少?

2134055-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 37

可立即发货

库存数量的起订量: 12

缺货数量的起订量: 12

工厂交货期 16 周

价格 (USD)

数量
单价
12
$22.38
24
$20.56
48
$19.83
72
$19.74
96 +
$17.58