213255-2 by te connectivity / amp brand

213255-2

AMPLIMITE, Shell, RCPT, FR, 4, Cad, .154 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 213255-2 is a #4 shell/receptacle connector component manufactured by TE Connectivity/AMP brand. Based on the internal description, it features a receptacle configuration with cadmium plating and stainless steel construction, designed for 0.120 inch contact applications. The product is compliant with low halogen requirements (Br, Cl, F < 900 ppm per homogeneous material) and is BFR/CFR/PVC free. This connector shell is suitable for applications requiring reliable electrical connections in industrial and automotive environments where corrosion resistance and durability are essential.

搜索关键词: 2132552

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
213255-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

213255-2 是否符合 RoHS 标准?

是的,213255-2 符合 RoHS 标准。

213255-2 的交货期是多少?

213255-2 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。

有存货: 218

可立即发货

最小订购数量: 10

工厂交货期 4 周

价格 (USD)

数量
单价
10
$3.73
200
$3.58
400
$3.43
2,000
$3.30
4,000 +
$3.17

工具/3D模型

产品指南