2120950-1
Conn M12 Circular F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive ...
描述
The 2120950-1 is an M12 panel-mounted male connector designed for industrial automation and control applications. It features a T-code polarization configuration and shielded construction, meeting IEC-61076-2-101 standards for reliable communication in harsh industrial environments. The connector supports field installation and is compatible with cable diameters of 5-8 mm, providing flexible integration into existing systems. This connector is ideal for machine tools, semiconductor manufacturing, factory automation machines, and other industrial applications requiring compact, environmentally protected connections with reduced cabling complexity and improved ease of installation and maintenance.
搜索关键词: 21209501
规格
常见问题
2120950-1 是否符合 RoHS 标准?
是的,2120950-1 符合 RoHS 标准。
2120950-1 的交货期是多少?
2120950-1 的标准交货期约为 41 周。有库存的数量由 Master Electronics 发货。
有存货: 56
发货 today, 输入设置值。
缺货数量的起订量: 25
工厂交货期 41 周
English
中文 / 汉语
Deutsch
Español
Nederlands