2118709-2
1 PC STD SHIELD, CRS-32.00X32.00X6.00MM ...
描述
2118709-2 is a one-piece board level shielding (BLS) component designed to provide EMI suppression and isolation of board level components. This stamped metal cage is constructed from cold rolled steel (CRS) with a material thickness of 0.20 mm and dimensions of 32.00 x 32.00 x 6.00 mm (L x W x H). The shield helps minimize crosstalk and reduce EMI susceptibility without impacting system speed. Common applications include mobile phones, tablets, game consoles, routers, wireless meters, wearables, IoT devices, and other electronics requiring board level EMI suppression.
搜索关键词: 21187092
规格
常见问题
2118709-2 是否已停产?
是的,Te Connectivity / Amp Brand 的 2118709-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2118709-2 是否符合 RoHS 标准?
是的,2118709-2 符合 RoHS 标准。
2118709-2 的交货期是多少?
2118709-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 4,648
发货 today, 输入设置值。
最小订购数量: 498
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 166
English
中文 / 汉语
Deutsch
Español
Nederlands