描述
2110957-2 is an SFP 1x6 cage assembly designed for press-fit mounting on printed circuit boards. The assembly features six port openings with dimensions of 14±0.1 mm and 8.95±0.15 mm, providing precise alignment for optical transceiver modules. The cage is constructed to TE Connectivity specifications (Product Spec 108-1950, Application Spec 114-13120) and is compatible with standard SFP form factor requirements. The recommended bezel cutout dimensions are 10.15 mm with a minimum overall length of 87.75 mm, and the assembly maintains a distance of 3.5±0.3 mm between the back of the bezel and front of the PC board. This cage assembly is commonly used in networking equipment, telecommunications systems, and data center applications where reliable SFP module retention and alignment are essential.
搜索关键词: 21109572
规格
常见问题
2110957-2 是否符合 RoHS 标准?
是的,2110957-2 符合 RoHS 标准。
2110957-2 的交货期是多少?
2110957-2 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 146
可立即发货
库存数量的起订量: 6
缺货数量的起订量: 6
工厂交货期 13 周
English
中文 / 汉语
Deutsch
Español
Nederlands