描述
2108994-1 is a surface-mount LTE/cellular band antenna designed for wireless communication applications including LTE, NB-IoT, and LTE Cat-M networks. It operates across three frequency bands: 698-960 MHz, 1710-2170 MHz, and 2300-2700 MHz, with peak gains ranging from 0.7 dBi to 2.3 dBi depending on frequency. The antenna features a compact size of 40.0 mm x 10.0 mm x 3.2 mm, weighs only 2.5g, and offers spherical omnidirectional radiation with linear polarization. It handles up to 3 Watts continuous wave power and operates within a temperature range of -40°C to 85°C. This RoHS-compliant antenna is ideal for IoT devices, cellular modules, and world band applications requiring minimal matching circuits and reliable performance.
搜索关键词: 21089941
规格
常见问题
2108994-1 是否符合 RoHS 标准?
是的,2108994-1 符合 RoHS 标准。
2108994-1 的交货期是多少?
2108994-1 的标准交货期约为 21 天。有库存的数量由 Master Electronics 发货。
有存货: 7,480
可立即发货
库存数量的起订量: 1360
缺货数量的起订量: 1360
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 680
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands