help desk software
2108789-2 by te connectivity / amp brand
Image is representational - see mfr. specs

2108789-2

TE Connectivity / AMP Brand

PCB ANTENNA SINGLE BAND TAPE AND REELED ...

符合 RoHS 规定
Reel 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

2108789-2 is a Wi-Fi single band on-board PCB antenna designed for wireless connectivity applications including IEEE802.11 b/g, Bluetooth, and ZigBee. This compact SMT-mounted antenna operates in the 2400-2483.5 MHz frequency range with a VSWR of less than 1.8:1, peak gain of 1.0 dBi, and average efficiency of 60%. The antenna features a 50 ohm unbalanced feed point impedance, linear polarization, and handles up to 10 Watt continuous wave power. With dimensions of 8.45 mm x 6.4 mm x 0.79 mm and weighing less than 0.2 g, it offers a small and lightweight solution with minimal keep out zone requirements. The antenna operates over a temperature range of -40 to +85°C and is supplied in tape and reel packaging, making it ideal for automated assembly in IoT devices, wireless sensors, and embedded wireless communication systems.

Search Keywords: 21087892

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2108789-2
计量单位:
Per Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3500
Package Type:
Reel
Applicable Region:
Global
Antenna Style:
PCB
Antenna Type:
Chip

有存货: 0

缺货数量的起订量: 3500

工厂交货期 13 周

PRICE (USD)

数量
Unit Price
3,500
$0.7548
7,000
$0.3996
10,500
$0.2812
14,000 +
$0.2756