2108783-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

2108783-2

PCB ANTENNA, SMD, 617-3800MHz ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

2108783-2 is a surface-mount SMD PCB antenna designed for multi-band wireless connectivity supporting 5G/4G/3G/2G, NB-IoT, Cat-M, and GNSS applications. The antenna operates across four frequency bands: 617–920 MHz, 1427–1608 MHz, 1710–2900 MHz, and 3300–3800 MHz, with VSWR values ranging from <2.0:1 to <2.7:1 and peak gains from 2.0 dBi to 4.9 dBi depending on the frequency band. It features a compact size of 38.0 mm × 7.5 mm × 3.2 mm, weighs less than 1.5 g, and provides 50-ohm unbalanced feed point impedance with linear polarization and 5 Watt continuous wave power handling. The antenna delivers omnidirectional coverage with performance optimized for a minimum 150 mm ground plane length, and is available in Tape & Reel packaging for automatic mounting with operating temperatures from -40°C to +85°C. This design is ideal for IoT devices, mobile terminals, and connected equipment requiring compact, multi-band wireless connectivity across global cellular and satellite bands.

搜索关键词: 21087832

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
2108783-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8517710000
COO:
CN
ECCN:
5A991.G
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
1000
封装类型:
REEL
天线样式:
PCB
适用地区:
Global
天线类型:
Chip

常见问题

2108783-2 是否符合 RoHS 标准?

是的,2108783-2 符合 RoHS 标准。

2108783-2 的交货期是多少?

2108783-2 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 1,983

可立即发货

库存数量的起订量: 500

缺货数量的起订量: 1250

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 1000

工厂交货期 8 周

价格 (USD)

数量
单价
500
$1.926
1,250
$1.921
2,500
$1.017
3,750
$0.716
5,000 +
$0.701