2106391-2
CABLE ASSEMBLY, RECEPTACLE, SLIMSEAL SSL CONNECTOR ...
描述
2106391-2 is a SlimSeal SSL connector designed for wire-to-wire and wire-to-board interconnects in solid state lighting applications. This low-profile, single-row connector features an IP67 seal rating for outdoor and commercial refrigeration environments, with an operating current of 5 Amps (18-20 AWG) or 3.5 Amps (22-24 AWG) and a maximum operating voltage of 400VAC/400VDC. The connector operates over a temperature range of -40°C to 105°C and is rated for 30 mating cycles. It features polarized connections to prevent mis-mating and positive integral latching to prevent inadvertent disconnection. Common applications include channel/sign lighting, emergency lighting, digital signage, architectural lighting, street and stadium lighting, and commercial refrigeration.
搜索关键词: 21063912
规格
常见问题
2106391-2 是否已停产?
是的,Te Connectivity / Amp Brand 的 2106391-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2106391-2 是否符合 RoHS 标准?
是的,2106391-2 符合 RoHS 标准。
2106391-2 的交货期是多少?
2106391-2 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 4,767
可立即发货
最小订购数量: 35
English
中文 / 汉语
Deutsch
Español
Nederlands