207438-8 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

207438-8

CONTACT,PIN,AUDIO MICRO ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The TE CONNECTIVITY / AMP BRAND part 207438-8 is a high-quality audio micro contact pin designed for reliable and efficient performance in electronic applications. Engineered with precision, this contact pin is ideal for specialized audio equipment that demands exceptional connectivity and signal integrity. Its robust construction ensures durability and consistent performance, making it suitable for both high-frequency and low-frequency signals in diverse environments. Whether you're building new systems or repairing existing ones, this contact pin is an excellent choice for ensuring superior audio quality and reliability.

产品亮点:

  • Pin
  • Gold Flash Contact Mating Area Plating Material
  • Wire Range = 0.08-0.40² [28-22] mm [AWG]
  • Insulation Diameter = .91 - 1.37 mm
  • Brass Contact Base Material

搜索关键词: 2074388

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
207438-8
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
10000
封装类型:
REEL

常见问题

207438-8 是否符合 RoHS 标准?

是的,207438-8 符合 RoHS 标准。

207438-8 的交货期是多少?

207438-8 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 10,000

发货 today, 输入设置值。

库存数量的起订量: 10000

缺货数量的起订量: 10000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 10000

工厂交货期 9 周

价格 (USD)

数量
单价
10,000 +
$1.53