描述
207235-1 is a Long-Long Female jackscrew designed for AMP M Series pin and socket connectors. It features a 6-32 single lead thread configuration and is constructed with stainless steel tip and die cast zinc body for durability and corrosion resistance. This jackscrew is compatible with 75 and 104 position standard connectors, as well as 12 position high current connectors, 42 position mixed contact connectors, and 28 position high voltage connectors. The Long-Long Female jackscrew provides secure mating and demating of connectors in applications requiring reliable mechanical fastening and alignment.
产品亮点:
- Hardware
- Hardware Type = Jackscrew
- Female
- Jackscrew Type = Turnable
- Jackscrew Style = Long-Long
搜索关键词: 2072351
规格
常见问题
207235-1 是否符合 RoHS 标准?
是的,207235-1 符合 RoHS 标准。
207235-1 的交货期是多少?
207235-1 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 51
可立即发货
已订购:
200
可以发货 12/28/26
最小订购数量: 5
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands