2064862-3
Cable Assembly Duplex 3m Duplex LC to Duplex LC PL-PL ...
描述
2064862-3 is a duplex fiber optic cable assembly designed for high-speed data transmission in network environments. The assembly features LC duplex connectors on both ends, connecting LC duplex to LC duplex, and utilizes OM3 multimode fiber with a 2.0 mm outer diameter. The cable is 3 meters in length and is rated OFNR (Optical Fiber Non-conductive Riser), making it suitable for indoor installations where fire safety compliance is required. The zipcord cable type allows for easy separation of the two fiber strands when needed. This assembly is commonly used in data center interconnects, local area networks (LANs), and telecommunications infrastructure where reliable multimode fiber connectivity is essential.
搜索关键词: 20648623
规格
常见问题
2064862-3 是否已停产?
是的,Te Connectivity / Amp Brand 的 2064862-3 已停产(生命周期结束时间:一月 2016)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
2064862-3 是否符合 RoHS 标准?
是的,2064862-3 符合 RoHS 标准。
2064862-3 的交货期是多少?
2064862-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 64
可立即发货
最小订购数量: 3
English
中文 / 汉语
Deutsch
Español
Nederlands