help desk software
204982-1 by te connectivity / amp brand

204982-1

Cork seal assembly with 57 positions designed for ARINC aerospace connector applications. ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 204982-1 is a cork seal assembly with 57 positions designed for ARINC aerospace connector applications. This component is manufactured by TE Connectivity/AMP brand and is compliant with multiple regulatory standards including EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and EU REACH Regulation (EC) No. 1907/2006. The seal is classified as low halogen with bromine, chlorine, and fluorine content below 900 ppm per homogeneous material, and is free of BFR/CFR/PVC materials. This cork seal is suitable for aerospace and defense applications requiring reliable sealing performance in high-reliability connector systems, where environmental protection and regulatory compliance are essential.

搜索关键词: 2049821

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
204982-1
计量单位:
每 Each
RoHS:
Yes
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

204982-1 是否符合 RoHS 标准?

是的,204982-1 符合 RoHS 标准。

204982-1 的交货期是多少?

204982-1 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 56

可立即发货

最小订购数量: 2

工厂交货期 9 周

工具/3D模型

产品指南