描述
200870-1 is a short female turnable jackscrew designed for use with M Series pin and socket connectors. It features a 6-32 double lead thread configuration and is compatible with standard, posted, and special application connectors in various position sizes including 6, 14, 20, 26, 34, 41, 50, 75, and 104 positions. The jackscrew is designed to mate with fixed jackscrews having the same thread size. This component is commonly used in cable-to-cable and cable-to-panel applications requiring secure fastening, and is part of a connector system intermateable with MIL-C-28748 requirements.
产品亮点:
- Hardware
- Hardware Type = Jackscrew
- Female
- Jackscrew Type = Turnable
- Jackscrew Style = Short
搜索关键词: 2008701
规格
常见问题
200870-1 是否符合 RoHS 标准?
是的,200870-1 符合 RoHS 标准。
200870-1 的交货期是多少?
200870-1 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 2,089
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 500
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands