描述
2007215-2 is a single-port SFP+ cage assembly designed for high-speed optical transceiver applications. The cage features a single 1° mount configuration with external springs for EMI containment and is constructed from nickel silver material. It utilizes press-fit termination with a post length of 2.05 mm and is compatible with heat sinks and SFP+ connectors for enhanced thermal management. The assembly measures 48.70 mm in length, 14.50 mm in width, and 9.50 mm in height, with single-sided PCB mounting. This cage is RoHS and ELV compliant, supporting reflow solder processes up to 260°C, making it suitable for telecommunications, data center, and networking equipment requiring reliable optical connectivity.
搜索关键词: 20072152
规格
常见问题
2007215-2 是否符合 RoHS 标准?
是的,2007215-2 符合 RoHS 标准。
2007215-2 的交货期是多少?
2007215-2 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 82
可立即发货
库存数量的起订量: 20
缺货数量的起订量: 20
工厂交货期 11 周
English
中文 / 汉语
Deutsch
Español
Nederlands