描述
200277-2 is a 50-position receptacle block housing from the AMP M Series pin and socket connector family. This standard housing is constructed from phenolic material and is designed for use in cable-to-cable and cable-to-panel applications. The housing features dimensions of 2.593±0.020 inches [65.91±0.51 mm] length and 0.750±0.010 inches [19.05±0.25 mm] width, with compatibility for various accessory hardware including locking springs, strain relief clamps, guide hardware, and pin hoods. The connector is intermateable with connectors made to MIL-C-28748 requirements and is RoHS compliant, making it suitable for applications requiring reliable signal and power connections with military-grade interoperability.
产品亮点:
- Housing
- Number of Positions = 50
- Phenolic Housing Material
- Receptacle
- Connector Type = Standard
搜索关键词: 2002772
规格
常见问题
200277-2 是否符合 RoHS 标准?
是的,200277-2 符合 RoHS 标准。
200277-2 的交货期是多少?
200277-2 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 1,542
可立即发货
库存数量的起订量: 6
缺货数量的起订量: 6
工厂交货期 19 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands