2000668-8
High Speed / Modular Connectors HSR4 BAY, 3 HMZd, 1UPM MOTHERBOARD ...
描述
2000668-8 is a High Speed Ruggedized (HSR) 4-bay vertical motherboard connector designed for high-reliability interconnect applications. This unsealed connector features 3 pairs of HM-Zd modules and 1 eight-position Universal Power Module (UPM), with tin-lead tail plating for reliable solder connections. The connector includes 2x Ø4.85 keyed guide pins for proper alignment and mates with the 2000667 series daughter card connectors. Key dimensional specifications include finished hole diameters of Ø0.6±0.05 mm and unplated holes of Ø2.6±0.03 mm for PCB mounting. This connector is ideal for ruggedized applications requiring high-speed signal transmission combined with power delivery in demanding environments.
搜索关键词: 20006688
规格
常见问题
2000668-8 是否符合 RoHS 标准?
不,2000668-8 不符合 RoHS 标准。
2000668-8 的交货期是多少?
2000668-8 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
有存货: 681
可立即发货
缺货数量的起订量: 2
工厂交货期 32 周
English
中文 / 汉语
Deutsch
Español
Nederlands