1987671-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1987671-1

Connector Accessories Frame Kit Straight Black Bag ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
已停产
合规证书

描述

The 1987671-1 is a supporting frame kit with AMP-TWIST 6S SL jack designed for IP20 field installation of RJ-45 modular plugs with a 45° angled cable outlet. This product features tool-less robust termination technology that enables timesaving field installation without special tools, accommodating both solid and stranded wires for reliable connections in harsh industrial environments. The connector incorporates a rugged metallic locking tab and a secondary supporting frame locking mechanism for secure interconnection, with the cable outlet variable in orientation (mountable in 4 positions). Electrically, it meets TIA/EIA 568 category 5e requirements and IEC60603-7-1 compliance, rated for 24V DC and 500mA per pin with 750-cycle durability. This product is ideal for compact cabinet applications, industrial communication, renewable energy systems, wind turbines, and automation environments where reliable Ethernet connectivity in demanding conditions is essential.

搜索关键词: 19876711

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1987671-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
Bag
类型:
Frame Kit3365
生命周期:
已停产

常见问题

1987671-1 是否已停产?

是的,Te Connectivity / Amp Brand 的 1987671-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1987671-1 是否符合 RoHS 标准?

是的,1987671-1 符合 RoHS 标准。

1987671-1 的交货期是多少?

1987671-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 111

发货 today, 输入设置值。

最小订购数量: 4

价格 (USD)

数量
单价
4
$22.46
16
$22.04
31
$21.64
50
$20.80
100
$17.52
500
$13.95
1,000 +
$12.32

工具/3D模型

产品指南