help desk software
1981562-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1981562-1

Connector Accessories Cavity Plug Straight Polybutylene Terephthalate Light Gray Automotive Bag ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

The 1981562-1 is a cavity plug connector housing from the TE Connectivity 1.0 series, engineered for reliable electrical interconnection applications. This component features a PBT (polybutylene terephthalate) material construction with a cavity mark diameter of 2.8 mm and overall dimensions of 14.7 mm length, 4.3 mm width, and 0.7 mm height, providing a compact form factor suitable for space-constrained designs. The connector weighs 0.06 g and is designed to mate with TE plug assemblies (part numbers 1939938 or 1939927 as referenced in the mating connector table). This cavity plug housing is commonly used in automotive, industrial control, and consumer electronics applications where secure, miniaturized connections are required, offering excellent durability and consistent performance across operating environments.

搜索关键词: 19815621

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1981562-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
5000
封装类型:
BAG
类型:
Cavity Plug3365
尺寸:
14.7 x 2.83362mm
工作温度:
N/A

常见问题

1981562-1 是否符合 RoHS 标准?

是的,1981562-1 符合 RoHS 标准。

1981562-1 的交货期是多少?

1981562-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 83,200

发货 today, 输入设置值。

最小订购数量: 5000

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5000

工厂交货期 18 周

价格 (USD)

数量
单价
5,000
$0.0754
10,000
$0.0748
25,000
$0.0744
50,000
$0.0742
100,000
$0.0740
150,000
$0.0738
250,000 +
$0.0737