help desk software
1971915-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1971915-2

Conn Female Solarlock Bag ...

查看数据表
符合 RoHS
Bag 包装
附件
请求编程报价
已停产
合规证书

描述

The 1971915-2 is a socket connector preassembled female component for the SOLARLOK PV4 connector system manufactured by TE Connectivity. This assembly includes a socket housing preassembled with a pinch ring seal assembly and is designed to accommodate cable diameters of 6.0mm to 7.8mm (nominal value). The connector features a cable screw joint that is screwed with 2-3 turns onto the socket housing, and includes a 20-ring assembled on the socket housing for secure cable retention. The assembly incorporates an O-ring (red) and is engineered for reliable electrical and mechanical connections in photovoltaic applications. This preassembled configuration simplifies installation and ensures consistent performance in solar power systems requiring robust connector solutions.

搜索关键词: 19719152

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1971915-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Bag
类型:
Female Solarlock
极性:
Positive
IP等级:
N/A
端接方式:
Screw
最大电压额定值:
N/A
最大电流额定值:
N/A
线径:
N/A
工作温度:
N/A
生命周期:
已停产

常见问题

1971915-2 是否已停产?

是的,Te Connectivity / Amp Brand 的 1971915-2 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1971915-2 是否符合 RoHS 标准?

是的,1971915-2 符合 RoHS 标准。

1971915-2 的交货期是多少?

1971915-2 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 788

可立即发货

最小订购数量: 30

价格 (USD)

数量
单价
30
$2.34
150
$2.29
300
$2.25
600
$2.21
1,000
$2.17
5,000
$1.52
25,000 +
$1.40

工具/3D模型

产品指南