描述
The 1-963616-1 is a lever assembly component designed for shrouded connector applications. The product features a lever mechanism that operates in both pre-locked and end-locked positions at the shrouded connection interface, with controlled deflection specifications. The lever is manufactured from either PBT or PBT-GF20 material and is delivered in an enclosed position condition. Maximum deflection is permitted at 0.4 mm for configuration A and 0.5 mm for configuration B, ensuring precise mechanical performance. This component is commonly used in connector systems where reliable lever actuation and position control are required for secure fastening and connection management.
搜索关键词: 19636161
规格
常见问题
1-963616-1 是否符合 RoHS 标准?
是的,1-963616-1 符合 RoHS 标准。
1-963616-1 的交货期是多少?
1-963616-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 505
可立即发货
最小订购数量: 25
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands