描述
1958430-1 is a closed ring tongue terminal designed for secure electrical connections in heavy-duty wire applications. This uninsulated terminal accommodates 1/0 AWG wire (83700–119500 CMA) and features a 5/16 / M8 stud size with an 8.33 mm stud diameter. The terminal has a closed barrel design with straight orientation and nickel plating for enhanced corrosion resistance and conductivity. Key dimensions include a product length of 48.97 mm, tongue thickness of 0.79 mm, and barrel inside diameter of 11.15 mm. This SOLISTRAND terminal is ideal for power distribution, grounding, and industrial electrical applications requiring reliable crimp connections.
搜索关键词: 19584301
规格
常见问题
1958430-1 是否符合 RoHS 标准?
是的,1958430-1 符合 RoHS 标准。
1958430-1 的交货期是多少?
1958430-1 的标准交货期约为 7 周。有库存的数量由 Master Electronics 发货。
有存货: 1,096
可立即发货
制造商库存: 400 可以发货 12/7/26
库存数量的起订量: 5
缺货数量的起订量: 13
工厂交货期 7 周 可以发货 1/11/27
English
中文 / 汉语
Deutsch
Español
Nederlands