描述
1924941-2 is an unsealed connector housing from the GET.64 Interconnection System designed for automotive interconnections. The housing is constructed from PA66 GF35 material and supports wire sizes ranging from 0.22 to 0.75 mm². This connector system is suitable for both passenger and engine compartment applications, offering wire-to-wire, wire-to-board, and wire-to-device configurations. The GET.64 system provides high packaging density and is available in various pin count variants with multiple keying options for design flexibility.
搜索关键词: 19249412
规格
FREQUENTLY ASKED QUESTIONS
Is 1924941-2 discontinued?
Yes, 1924941-2 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1924941-2?
The recommended replacement for 1924941-2 is 2359498-2 from TE Connectivity / AMP Brand, available from Master Electronics.
Is 1924941-2 RoHS compliant?
Yes, 1924941-2 is RoHS compliant.
What is the lead time for 1924941-2?
The standard lead time for 1924941-2 is approximately 8 days. In-stock quantities ship from Master Electronics.
有存货: 10,854
发货 today, 输入设置值。
最小订购数量: 15
English
中文 / 汉语
Español