1888946-3 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1888946-3

CONNECTOR ASSEMBLY, SEC II POWER, DUAL P ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

1888946-3 is a vertical PCB-mount high current card edge connector designed for power-only applications. This SEC-II Power connector features 8 power contacts with press-fit termination for solder-less assembly, and accepts double-sided PC boards with thickness of 0.054-0.070 inches (1.37-1.77 mm). The connector has overall dimensions of 39.37 mm (1.550 in) length with a card slot length of 35.56 mm (1.400 in), and contacts are arranged on 0.100 inch (2.54 mm) centerlines. The glass-filled polyester housing is UL 94V-0 rated and provides 50% to 100% greater current carrying capacity than traditional card edge connectors. This RoHS compliant connector is ideal for high current power distribution applications requiring reliable press-fit connections.

搜索关键词: 18889463

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1888946-3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
270
封装类型:
BOX

常见问题

1888946-3 是否符合 RoHS 标准?

是的,1888946-3 符合 RoHS 标准。

1888946-3 的交货期是多少?

1888946-3 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 302

发货 today, 输入设置值。

库存数量的起订量: 5

缺货数量的起订量: 405

工厂交货期 9 周

价格 (USD)

数量
单价
5
$14.07
100
$14.04
250
$13.99
405
$13.96
810
$7.37
1,215
$5.07
1,620 +
$4.97