1879395-1
RoHS C9423,XFMR PROP EFD25 SMD GW<br/><br/>Transformer ...
描述
C9423-P is an EFD25 surface-mount transformer designed for power conversion applications. It features a primary inductance of 22 µH (±5%) measured at 10 kHz and 100 mVAC, with multiple winding configurations offering turns ratios of 1.222:1 and 0.044:1. The transformer provides low DC resistance values of 0.040 O max on primary windings (pins 1-3 and 3-5) and 16.50 O max on secondary winding (pins 9-7). With dielectric withstand capability of 1,000 VAC and RoHS compliance, this transformer is suitable for isolated power supply designs requiring reliable electrical isolation and efficient energy transfer.
搜索关键词: 18793951
规格
常见问题
1879395-1 是否已停产?
是的,Te Connectivity / Amp Brand 的 1879395-1 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
1879395-1 是否符合 RoHS 标准?
是的,1879395-1 符合 RoHS 标准。
1879395-1 的交货期是多少?
1879395-1 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands