help desk software
1871412-1 by te connectivity / amp brand
Image is representational - see mfr. specs

1871412-1

TE Connectivity / AMP Brand

The 1871412-1 is an 18-position, Group E HDSCS tab housing that accepts size 1.5K contacts for heavy-duty sealed connections. ...

符合 RoHS 规定
Bag 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 1871412-1 is a black-keyed, 18-position tab housing from the Heavy Duty Sealed Connector Series (HDSCS) for without-flange mounting. As part of the Group E size configuration, it is designed to accept eighteen size 1.5K AMP MCP contacts, each capable of carrying up to 20 amps. The housing is made from rugged, glass-filled PBT thermoplastic and features an integrated secondary lock with a poke-yoke design to ensure proper contact alignment and retention. Engineered for harsh conditions, this connector operates from -40°C to +140°C and provides an IP67 sealed connection, making it suitable for demanding industrial and commercial vehicle applications.

Search Keywords: 18714121

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1871412-1
计量单位:
Per Each
RoHS:
Yes
HTS:
8538906000
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
Bag

有存货: 1,715

可立即发货

工厂库存: 1,423   可以发货 5/18/26

库存数量的起订量: 25

缺货数量的起订量: 250

工厂交货期 13 周 可以发货 8/3/26  

数量
Unit Price
25
$2.99
50
$2.98
100
$2.97
250
$2.96
500
$1.82
750
$1.44
1,000 +
$1.41
Please Note: Tariffs may apply for U.S. shipments