描述
185402-1 is a unitaire 2 micro-relays module (white) designed for electrical power distribution to relays, cadenseur essuie-vitre (wiper motor), centrale clignotant (turn signal unit), buzzer, and similar automotive devices through JPT or SPT type clips. The module maintains device connection through contact pressure of the clips on the device terminals, with polarized JPT alvéoles ensuring correct orientation. The module can be mounted either on a relay board (reference 185371-1) or on an appropriate fixture, and includes electrical test points for verifying proper clip engagement, continuity, and addressing. The design supports wire gauges from 0.35 to 7 mm² depending on clip type, with sertissage height tolerance of ±0.05 mm, making it suitable for automotive wiring harness applications requiring reliable multi-device power distribution.
搜索关键词: 1854021
规格
常见问题
185402-1 是否符合 RoHS 标准?
是的,185402-1 符合 RoHS 标准。
185402-1 的交货期是多少?
185402-1 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 1,100
可立即发货
最小订购数量: 50
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands