help desk software
1838240-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1838240-1

M12 MALE CONN. , STRAIGHT, PVC CABLE ...

查看数据表 询问数据表
符合 RoHS
Bag 包装
附件
请求编程报价
已停产并替换
合规证书

描述

1838240-1 is a component within TE Connectivity's M8/M12 connector system designed for industrial machine automation and control applications. The system provides compact, reliable connections with environmental protection suitable for sensor connections and communication in harsh industrial environments. Operating temperature range spans -40°C to +85°C for both M8 and M12 variants, with IP67/IP68 rating ensuring robust protection. Current ratings vary by pin configuration: 4 and 5 pin connectors support 4 A per pin, while 8 and 12 pin connectors support 2 A per pin. The connector system supports multiple coding standards including A, B, D, and X-coding for Cat6A high-speed 10 Gbit/s Ethernet applications, meeting IEC 61076-2-109 standards. Applications include motor control, power supplies, fieldbus systems, and high-speed industrial Ethernet networks requiring reliable field-serviceable connections.

搜索关键词: 18382401

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1838240-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8544429090
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
Bag
生命周期:
已停产并替换

常见问题

1838240-1 是否已停产?

是的,Te Connectivity / Amp Brand 的 1838240-1 已停产(生命周期结束时间:九月 2022)。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

1838240-1 是否符合 RoHS 标准?

是的,1838240-1 符合 RoHS 标准。

1838240-1 的交货期是多少?

1838240-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

有存货: 146

可立即发货

最小订购数量: 4

价格 (USD)

数量
单价
4
$19.60
18
$19.23
25
$18.15
50
$15.17
100 +
$13.70

工具/3D模型

产品指南