1823895-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1823895-1

HSD, SHIELD,CONTACT ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

1823895-1 is an HSD shield contact designed for female housing applications in high-speed data connectors. The component is manufactured from CuZn39Pb3 copper alloy with a nickel plating of 3 µm minimum over a copper base layer of 0.5 µm minimum for enhanced conductivity and corrosion resistance. Key dimensional features include a 2×45° chamfer and tolerances of ±0.05 mm on critical dimensions. This shield contact is suitable for mating with part number 1823902-1 and is commonly used in automotive and industrial high-speed data transmission applications where reliable shielding and signal integrity are essential.

搜索关键词: 18238951

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1823895-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
500
封装类型:
BOX

常见问题

1823895-1 是否符合 RoHS 标准?

是的,1823895-1 符合 RoHS 标准。

1823895-1 的交货期是多少?

1823895-1 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 1,500

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 25500

工厂交货期 14 周

价格 (USD)

数量
单价
25
$3.69
7,500
$3.68
10,000
$3.67
25,500
$3.66
51,000
$1.87
76,500
$1.27
102,000 +
$1.25