1811774-1
Compression spring component designed for mechanical applications requiring elastic force and deflection. ...
描述
1811774-1 is a compression spring manufactured by TE Connectivity. The product is marked as obsolete and is designed to provide elastic restoring force in mechanical assemblies. This component is compliant with EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, and China RoHS 2 Directive, ensuring environmental and safety standards are met. The spring is hand-solderable with lead-free solder and contains no restricted substances above threshold limits, with halogen content (Br, Cl, F) below 900 ppm per homogeneous material. Compression springs are commonly used in electronic connectors, mechanical switches, and assembly fixtures where controlled force application and space constraints are critical.
搜索关键词: 18117741
规格
常见问题
1811774-1 是否符合 RoHS 标准?
是的,1811774-1 符合 RoHS 标准。
1811774-1 的交货期是多少?
1811774-1 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 348
可立即发货
最小订购数量: 19
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands