描述
180464-2 is an AMP MONO-SHAPE connector designed for in-line mating technology applications. This connector system features a 5.0 mm centerline pitch and supports RAST 5 interface standards. The TAB connector system offers configurations from 1 to 10 positions with CuNi2Si contact material and tin-plated finish, supporting wire sizes from 0.35 to 1.5 mm² and current ratings up to 16 A. Operating over a temperature range of -40°C to +130°C with insulation resistance greater than 10 MO, these connectors are suitable for industrial and commercial applications requiring reliable electrical connections.
产品亮点:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
搜索关键词: 1804642
规格
常见问题
180464-2 是否符合 RoHS 标准?
是的,180464-2 符合 RoHS 标准。
180464-2 的交货期是多少?
180464-2 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 4,457
可立即发货
最小订购数量: 250
工厂交货期 14 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands