180464-1 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

180464-1

The 180464-1 is an uninsulated, flag-style FASTON receptacle designed for wire-to-tab connections. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The 180464-1 is an uninsulated, flag-style FASTON receptacle designed for creating reliable electrical connections. It is constructed from unfinished brass and is designed to mate with a 6.35 x 0.81 mm tab. This terminal uses a Tab-Lok crimp for secure termination with 17-13.5 AWG stranded wire. It also features insulation support for wire insulation diameters ranging from 2.49 mm to 3.81 mm, providing strain relief. As a non-board mount component, it is ideal for various wire harness and power connection applications that require a space-saving, right-angle terminal.

产品亮点:

  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Board Mount = No
  • Receptacle Style = Flag
  • Insulation Support

搜索关键词: 1804641

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
180464-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
4000
封装类型:
REEL

常见问题

180464-1 是否符合 RoHS 标准?

是的,180464-1 符合 RoHS 标准。

180464-1 的交货期是多少?

180464-1 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 16,000

可立即发货

库存数量的起订量: 2500

缺货数量的起订量: 6000

工厂交货期 10 周

价格 (USD)

数量
单价
2,500
$0.2415
6,000
$0.2409
12,000
$0.1482
18,000
$0.1173
24,000 +
$0.1150