描述
180397-2 is a connector component from the AMP RAST 5 connector family, designed for in-line mating technology applications. The RAST 5 system features a 5.0 mm centerline with polyamide housing material (PA 6.6 or PA 6) and a natural standard color. Technical specifications include a voltage rating of 250 V, air and creepage distance greater than 3.2 mm, and UL 94 V-2 flammability rating with VDE and UL approvals. These connectors are commonly used in industrial and commercial applications requiring reliable wire-to-board or wire-to-wire connections.
产品亮点:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
搜索关键词: 1803972
规格
常见问题
180397-2 是否符合 RoHS 标准?
是的,180397-2 符合 RoHS 标准。
180397-2 的交货期是多少?
180397-2 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 999,000
可立即发货
库存数量的起订量: 2500
缺货数量的起订量: 49500
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3000
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands