描述
180397-1 is a FASTON quick-connect terminal designed for reliable electrical connections. This component is part of the Series 250 quick-connect connector family manufactured by TE Connectivity. The terminal features brass construction with tin plating for corrosion resistance and reliable conductivity. These quick-connect terminals are commonly used in automotive, appliance, and industrial applications where secure and easily serviceable electrical connections are required.
产品亮点:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Board Mount = No
- Receptacle Style = Flag
- Insulation Support
搜索关键词: 1803971
规格
常见问题
180397-1 是否符合 RoHS 标准?
是的,180397-1 符合 RoHS 标准。
180397-1 的交货期是多少?
180397-1 的标准交货期约为 25 周。有库存的数量由 Master Electronics 发货。
有存货: 320,000
可立即发货
库存数量的起订量: 2500
缺货数量的起订量: 15000
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 4000
工厂交货期 25 周
English
中文 / 汉语
Deutsch
Español
Nederlands