179057-6 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

179057-6

040 MLC MK-2 PLUG ASSY 20P ...

查看数据表 询问数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

179057-6 is a receptacle contact designed for wire-to-board applications in the .040/.070 Series Hybrid I/O MULTILOCK connector system manufactured by TE Connectivity. This contact accommodates wire sizes ranging from 0.30 to 1.25 mm² (AWG 18–16) with wire insulation diameters of 1.1 to 2.5 mm, and is available in both pre-tin plated and selective gold plated finishes. The contact is part of a comprehensive connector system featuring PBT housing materials and supporting configurations for 26, 48, 54, and 76 position assemblies used in automotive powertrain, safety, and body systems. These connectors are widely utilized in automotive applications where reliable wire termination, easy handling, and protected contacting points are essential for ensuring complete and secure connections.

产品亮点:

  • Connector
  • Preloaded
  • Contact Gender = Receptacle
  • Housing Gender = Plug
  • 040 Plug Configuration

搜索关键词: 1790576

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
179057-6
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
100
封装类型:
BAG

常见问题

179057-6 是否符合 RoHS 标准?

是的,179057-6 符合 RoHS 标准。

179057-6 的交货期是多少?

179057-6 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 612

可立即发货

库存数量的起订量: 300

缺货数量的起订量: 300

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 100

工厂交货期 18 周

价格 (USD)

数量
单价
300
$0.9282
500
$0.9262
1,000
$0.6946
1,500
$0.6487
2,000 +
$0.6355