help desk software
1776136-2 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1776136-2

2P TERMI-BLOK,HIGH TEMP ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

1776136-2 is a Euro Style terminal block connector designed for board-mount applications with wire termination capabilities. The product features a 2.54mm centerline spacing with rising cage clamp termination method, supporting a 10A current rating at 150V, and is available in a 2-level configuration with side (90°) wire entry orientation. The rising cage clamp design allows the cage to be opened and closed multiple times, making it suitable for rugged industrial control applications where reliable, reusable connections are required. This connector is RoHS compliant and can be stacked end-to-end without loss of centerline spacing, with built-in interlocks on the housings to facilitate ease of assembly. Common applications include industrial controls, automation systems, and general-purpose electrical interconnections where compact, reliable terminal block solutions are needed.

搜索关键词: 17761362

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1776136-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
300
封装类型:
BOX

常见问题

1776136-2 是否符合 RoHS 标准?

是的,1776136-2 符合 RoHS 标准。

1776136-2 的交货期是多少?

1776136-2 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 348

可立即发货

库存数量的起订量: 30

缺货数量的起订量: 30

工厂交货期 13 周

价格 (USD)

数量
单价
30
$3.32
50
$3.30
100
$3.29
300
$3.28
600
$2.02
900
$1.60
1,200 +
$1.57