1776119-5 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

1776119-5

5P TERMI-BLOK,PCB,HIGH TEMP ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

1776119-5 is a Euro Style terminal block connector designed for board-mount applications with wire termination capabilities. The product features a 2.54mm centerline spacing with rising cage clamp termination method, supporting a 10A current rating at 150V voltage rating. It is configured with 2 levels and includes a side (90°) wire entry orientation, making it suitable for compact PCB layouts. The rising cage clamp design allows for multiple wire insertions and removals, making it ideal for rugged industrial control applications where reliability and ease of maintenance are required. This connector is RoHS compliant and can be customized with circuit identification printing or alternative connector colors upon request.

搜索关键词: 17761195

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
1776119-5
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
IT
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
150
封装类型:
BOX

常见问题

1776119-5 是否符合 RoHS 标准?

是的,1776119-5 符合 RoHS 标准。

1776119-5 的交货期是多少?

1776119-5 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 542

可立即发货

库存数量的起订量: 150

缺货数量的起订量: 300

工厂交货期 12 周

价格 (USD)

数量
单价
150
$2.76
300
$2.75
600
$1.69
900
$1.35
1,200 +
$1.32