描述
176292-1 is a rectangular power connector housing from the AMP Universal Power series, designed for wire-to-panel and wire-to-wire connections. This receptacle-type housing features 2 positions in a single row with a 3.96 mm (0.156 in) centerline pitch and inline contact layout. The housing is constructed from Nylon 6/6 material in natural color, with dimensions of 29 mm length and 8.9 mm height. Electrical characteristics include an operating voltage of 300 VAC, insulation resistance of 1000 MO, and maximum contact current rating of 7 A. The connector operates within a temperature range of -30°C to 105°C and features UL 94V-0 flammability rating. It is ideal for power and signal circuit applications requiring reliable panel-mounted connections with polarization and latch retention features.
产品亮点:
- Connector
- Housing
- Not Preloaded
- Housing Gender = Receptacle
- Contact Gender = Tab
搜索关键词: 1762921
规格
常见问题
176292-1 是否符合 RoHS 标准?
是的,176292-1 符合 RoHS 标准。
176292-1 的交货期是多少?
176292-1 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 17,840
可立即发货
库存数量的起订量: 50
缺货数量的起订量: 4500
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands